Aven 18114ACU

Aven 18114ACU Accu-Tek Tweezers, 15AGW, Stainless Steel, Cutting, Sharp, 4-1/2"
$ 89.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18114ACU.

Master Electronics

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-0.59%

Descriptions

Descriptions of Aven 18114ACU provided by its distributors.

Aven 18114ACU Accu-Tek Tweezers, 15AGW, Stainless Steel, Cutting, Sharp, 4-1/2"
TWEEZER END CUTTER 15AGW 4.53"
TWEEZERS PATTERN, 15AGW, ACCUTEK
Tweezer, Precision, 4.5"; Tweezer Type:Precision; Tweezer Tip Type:Angled Cutting Blades; Overall Length:115Mm; Tip Style:Style 15Agw; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18114ACU

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC