Aven 18067-CS

Aven 18067-CS Tweezers, 6-CS, Carbon Steel, Nickel/Chrome Plated, Angled, Fine, 4-1/4"
$ 7.535

Price and Stock

Inventory History

3 month trend:
-15.25%

Descriptions

Descriptions of Aven 18067-CS provided by its distributors.

Aven 18067-CS Tweezers, 6-CS, Carbon Steel, Nickel/Chrome Plated, Angled, Fine, 4-1/4"
TWEEZER POINTED FINE 6 4.25"
AVEN TWEEZERS 6-CS AVEN TOOLS
Tweezers,Pattern 6-Cs
Tweezer, Precision, 4.25"; Tweezer Type:Precision; Tweezer Tip Type:Bent, Pointed; Overall Length:110Mm; Tip Style:Style 6; Tweezer Body Material:Carbon Steel Body; Tweezer Tip Material:Carbon Steel Tip; Product Range:- Rohs Compliant: Yes |Aven 18067-CS

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18067CS