Aven 18062TT

Aven 18062TT Tweezers, Style 5, Titanium, Straight, Extra Fine, 4-1/4"
$ 35.995

Price and Stock

Inventory History

3 month trend:
+0.29%

Descriptions

Descriptions of Aven 18062TT provided by its distributors.

Aven 18062TT Tweezers, Style 5, Titanium, Straight, Extra Fine, 4-1/4"
Aven Style 5 Titanium AntiMagnetic Precision Tweezers with Sharp Tape
Precision Tweezer, Titanium, 4-1/2 In
TWEEZERS PATTERN TITANIUM, PATTERN 5
Tweezer, Precision, 4.25"; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:110Mm; Tip Style:Style 5; Tweezer Body Material:Titanium Body; Tweezer Tip Material:Titanium Tip; Product Range:- Rohs Compliant: Yes |Aven 18062TT

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC