Aven 18059-ER

Aven 18059-ER Tweezers, ESD Safe, 4-SA, Stainless Steel, Straight, Flat, 4-3/4"
$ 21.82

Price and Stock

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Aven 18059-ER provided by its distributors.

Aven 18059-ER Tweezers, ESD Safe, 4-SA, Stainless Steel, Straight, Flat, 4-3/4"
COMFORT GRIP TWEEZERS 4-SA AVEN TOOLS
Tweezer, Gripping & Esd Safe, 4.5", Ss; Tweezer Type:Gripping, Esd Safe; Tweezer Tip Type:Straight, Pointed; Overall Length:4.5"; Tip Style:Style 2A; Tweezer Body Material:Anti Acid, Anti Magnetic Stainless Steel; Product Range:- Rohs Compliant: Yes |Aven 18059-ER

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18059ER