Aven 18056TT

Aven 18056TT Tweezers, Style 3C, Titanium, Extra Long, Narrow, Straight, 4-1/4"
$ 34.864

Price and Stock

Inventory History

3 month trend:
-1.96%

Descriptions

Descriptions of Aven 18056TT provided by its distributors.

Aven 18056TT Tweezers, Style 3C, Titanium, Extra Long, Narrow, Straight, 4-1/4"
Aven Style 3C Titanium AntiMagnetic Precision Tweezers with Extra Lon
Tweezers, Titanium, Straight, 4 1/4"L
TWEEZERS PATTERN TITANIUM, PATTERN 3C
Tweezer, Precision, 4.25"; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:110Mm; Tip Style:Style 3C; Tweezer Body Material:Titanium Body; Tweezer Tip Material:Titanium Tip; Product Range:- Rohs Compliant: Yes |Aven 18056TT

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC