Aven 18056ARS

FINE TWEEZER, 110mm, STAINLESS STEEL; Ov; Overall Length: 110mm; Tweezer Body Material: -; Tip
$ 12.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18056ARS.

Master Electronics

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Aven 18056ARS provided by its distributors.

FINE TWEEZER, 110mm, STAINLESS STEEL; Ov; Overall Length:110mm; Tweezer Body Material:-; Tip
Aven 18056ARS Tweezers, ESD Safe, 3C-SA, Stainless Steel, Very Strong, Fine, 4.25"
TWEEZER POINT FINE STRNG 4.25"
Fine Tweezer, 110Mm, Stainless Steel; Tweezer Type:General Purpose; Tweezer Tip Type/Style:Straight, Pointed; Overall Length:110Mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel Rohs Compliant: Yes |Aven 18056ARS

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC