Aven 18056-ER

Aven Anti-Magnetic Straight 304 Stainless Steel Tweezer, UltraFine, 4-1/4 in
$ 18.85

Price and Stock

Inventory History

3 month trend:
+35.00%

Descriptions

Descriptions of Aven 18056-ER provided by its distributors.

Aven Anti-Magnetic Straight 304 Stainless Steel Tweezer, UltraFine, 4-1/4 in
TWEEZERS PATTERN 3C-SA WITH ERGO GRIPS, STAINLESS STEEL
TWEEZER PNT ULTR FINE VERY SHARP
Tweezer, Precision, Esd Safe, 4.25"; Tweezer Type:Precision, Esd Safe; Tweezer Tip Type:Straight, Pointed; Overall Length:110Mm; Tip Style:Style 3C; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tiprohs Compliant: Yes |Aven 18056-ER

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18056ER