Aven 18053-CS

Aven 18053-CS Tweezers, 3-CS, Carbon Steel, Straight, Ultra Fine, 3-Star, 4-3/4"
$ 6.34

Price and Stock

Inventory History

3 month trend:
-8.93%

Descriptions

Descriptions of Aven 18053-CS provided by its distributors.

Aven 18053-CS Tweezers, 3-CS, Carbon Steel, Straight, Ultra Fine, 3-Star, 4-3/4"
TWEEZER POINT ULTRA FINE 3 4.88"
Tweezer, Precision, 4.87"; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:125Mm; Tip Style:Style 3; Tweezer Body Material:Carbon Steel Body; Tweezer Tip Material:Carbon Steel Tip; Product Range:- Rohs Compliant: Yes |Aven 18053-CS

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18053CS