Aven 18049-ER

Aven Anti-Magnetic Straight 304 Stainless Steel Tweezer, 4-1/2 in
$ 20.29

Price and Stock

Inventory History

3 month trend:
-23.35%

Descriptions

Descriptions of Aven 18049-ER provided by its distributors.

Aven Anti-Magnetic Straight 304 Stainless Steel Tweezer, 4-1/2 in
Aven 18049-ER Tweezers, ESD Safe, 2A-SA, Stainless Steel, Straight, Flat, 4-1/2"
TWEEZERS PATTERN 2A-SA WITH ERGO GRIPS
Tweezer, Esd Safe/Gripping, 4.5"; Tweezer Type:Gripping, Esd Safe; Tweezer Tip Type:Straight, Flat; Overall Length:115Mm; Tip Style:Style 2A; Tweezer Body Material:Anti Acid, Anti Magnetic Stainless Steel; Product Range:- Rohs Compliant: Yes |Aven 18049-ER

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18049ER