Aven 18049-CS

Aven 18049-CS Tweezers, 2A-CS, Carbon Steel, Nickel/Chrome Plated, Tapered, Flat, 4-3/4"
$ 6.73

Price and Stock

Inventory History

3 month trend:
+381%

Descriptions

Descriptions of Aven 18049-CS provided by its distributors.

Aven 18049-CS Tweezers, 2A-CS, Carbon Steel, Nickel/Chrome Plated, Tapered, Flat, 4-3/4"
AVEN TWEEZERS 2A-CS AVEN TOOLS
Tweezer, Gripping, 4.75"; Tweezer Type:Gripping; Tweezer Tip Type:Straight, Flat; Overall Length:120Mm; Tip Style:Style 2A; Tweezer Body Material:Carbon Steel Body; Tweezer Tip Material:Carbon Steel Tip; Product Range:- Rohs Compliant: Yes |Aven 18049-CS

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18049CS