Tweezer, Precision, 4.5"; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:115Mm; Tip Style:Style 2; Tweezer Body Material:Anti Acid, Anti Magnetic Stainless Steel; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18046USA