Aven 18043TT

Aven 18043TT Tweezers, Style 1, Titanium, Extra Fine, 4-1/2", Non-magnetic, Corrosion Resistant
$ 36.005

Price and Stock

Inventory History

3 month trend:
-2.17%

Descriptions

Descriptions of Aven 18043TT provided by its distributors.

Aven 18043TT Tweezers, Style 1, Titanium, Extra Fine, 4-1/2", Non-magnetic, Corrosion Resistant
Aven Style 1 Titanium AntiMagnetic Precision Tweezers with Sharp Tape
Precision Tweezer, Titanium, 4-1/2 In
TWEEZER POINT FINE STRONG 4.72"
TWEEZERS PATTERN TITANIUM, PATTERN 1
Tweezer, Precision, 4.5"; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:115Mm; Tip Style:Style 1; Tweezer Body Material:Titanium Body; Tweezer Tip Material:Titanium Tip; Product Range:- Rohs Compliant: Yes |Aven 18043TT

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC