Aven 18040USA

Aven 18040USA Technik Tweezers, SS-SA, Stainless Steel, Straight, Fine, 5-1/2"
$ 6.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18040USA.

Master Electronics

Datasheet1 page24 years ago

Inventory History

3 month trend:
-31.84%

Descriptions

Descriptions of Aven 18040USA provided by its distributors.

Aven 18040USA Technik Tweezers, SS-SA, Stainless Steel, Straight, Fine, 5-1/2"
Tweezer, 140Mm; Tipo De Pinza:Straight; Longitud Total:140Mm; Pinza, Material:Stainless Steel; Pinza, Material Punta:Stainless Steel |Aven 18040USA
TWEEZER, 140MM; Tweezer Type: Precision; Tweezer Tip Type / Style: Straight, Pointed; Overall Length: 140mm; Tweezer Body Material: Stainless Steel; Tweezer Tip Material: Stainless Steel; Product Range: - 92N3631

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC