Aven 18040ARS

Aven 18040ARS Tweezers, ESD Safe, SS-SA, Stainless Steel, Extra Long, Fine, 5.25"
$ 12.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18040ARS.

Master Electronics

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.33%

Descriptions

Descriptions of Aven 18040ARS provided by its distributors.

Aven 18040ARS Tweezers, ESD Safe, SS-SA, Stainless Steel, Extra Long, Fine, 5.25"
FINE TWEEZER, 135MM, STAINLESS STEEL; Tweezer Type:ESD, Precision; Tweezer Tip Type / Style:Straight, Pointed; Overall Length:135mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel RoHS Compliant: Yes
TWEEZER POINT FINE STRNG 5.25"

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC