Aven 18037TT

Aven 18037TT Tweezers, Style OOD, Titanium, Tapered, 4-3/4", Non-magnetic, Corrosion Resistant
$ 36

Price and Stock

Inventory History

3 month trend:
-5.88%

Descriptions

Descriptions of Aven 18037TT provided by its distributors.

Aven 18037TT Tweezers, Style OOD, Titanium, Tapered, 4-3/4", Non-magnetic, Corrosion Resistant
AVEN 18037TT Precision Tweezer, Titanium, 4-1/2 In
Aven Style 00D Titanium AntiMagnetic Precision Tweezers with Extra Fi
TWEEZER POINTED STRONG OOD 4.72"
TWEEZERS PATTERN TITANIUM, PATTERN OOD
Tweezer, Precision/Wire Handling, 4.75"; Tweezer Type:Precision, Wire Handling; Tweezer Tip Type:Straight, Pointed; Overall Length:120Mm; Tip Style:Style 00D; Tweezer Body Material:Titanium Body; Tweezer Tip Material:Titanium Tip Rohs Compliant: Yes |Aven 18037TT

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC