Aven 18037-SS

Aven 18037-SS Technik Tweezers, OOD-SS, 400 Stainless Steel, Straight, Thick, Flat, Strong, 4.75"
$ 6.52

Price and Stock

Inventory History

3 month trend:
-21.05%

Descriptions

Descriptions of Aven 18037-SS provided by its distributors.

Aven 18037-SS Technik Tweezers, OOD-SS, 400 Stainless Steel, Straight, Thick, Flat, Strong, 4.75"
TECHNIK TWEEZERS OOD-SS 4.75 INCHES
Tweezer, Heavy Duty, 4.75"; Tweezer Type:Heavy Duty; Tweezer Tip Type:Straight, Flat; Overall Length:120Mm; Tip Style:Style 00D; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18037-SS

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18037SS