Aven 18032TT

Aven 18032TT Tweezers, Style OO, Titanium, Flat Edges, Heavy Duty Strong, 4-3/4"
$ 35.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 18032TT.

Electro Sonic

Datasheet1 page14 years ago

Inventory History

3 month trend:
-8.70%

Descriptions

Descriptions of Aven 18032TT provided by its distributors.

Aven 18032TT Tweezers, Style OO, Titanium, Flat Edges, Heavy Duty Strong, 4-3/4"
Aven Style 00 Titanium AntiMagnetic Precision Tweezers with Thick Fla
Precision Tweezer, Titanium, 4-1/2 In
TWEEZER POINTED STRONG OO 4.72"
TWEEZERS PATTERN TITANIUM, PATTERN OO
Tweezer, Precision, 4.75"; Tweezer Type:General Purpose; Tweezer Tip Type:Flat, Pointed; Overall Length:120Mm; Tip Style:Style 00; Tweezer Body Material:Titanium Body; Tweezer Tip Material:Titanium Tip; Product Range:- Rohs Compliant: Yes |Aven 18032TT

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC