Aven 18032-SS

Aven 18032-SS Tweezers, OO, 400 Stainless Steel, Straight, Thick, Flat, Strong, 4.75"
$ 6.52

Price and Stock

Inventory History

3 month trend:
-9.68%

Descriptions

Descriptions of Aven 18032-SS provided by its distributors.

Aven 18032-SS Tweezers, OO, 400 Stainless Steel, Straight, Thick, Flat, Strong, 4.75"
AVEN TWEEZERS OO-SS STAINLESS STEEL 400 SERIES 120MM (4.75-INCH)
AVEN TWEEZERS OO-SS STAINLESS ST
Tweezer, Precision, 4.75"; Tweezer Type:Precision; Tweezer Tip Type:Straight, Flat; Overall Length:120Mm; Tip Style:Style 00; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip; Product Range:- Rohs Compliant: Yes |Aven 18032-SS

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18032SS