Aven 18023USA

Aven 18023USA Tweezers, MM-SA, Stainless Steel, Straight, Strong, Precise, 5"
$ 6.69

Price and Stock

Inventory History

3 month trend:
-36.31%

Descriptions

Descriptions of Aven 18023USA provided by its distributors.

Aven 18023USA Tweezers, MM-SA, Stainless Steel, Straight, Strong, Precise, 5"
5 in. Straight Fine Point Tweezer
TWEEZER POINTED STRONG MM 5.12"
Tweezer, High Precision, 5"; Tweezer Type:General Purpose; Tweezer Tip Type:Straight, Pointed; Overall Length:130Mm; Tip Style:Style Mm; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18023USA

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC