Aven 18013USA

Aven 18013USA Technik Tweezers, AA-SA, Stainless Steel, Straight, Strong, Precise, 5"
$ 6.92

Price and Stock

Inventory History

3 month trend:
-54.44%

Descriptions

Descriptions of Aven 18013USA provided by its distributors.

Aven 18013USA Technik Tweezers, AA-SA, Stainless Steel, Straight, Strong, Precise, 5"
Technik ESD-Safe Style AA-SA Ultra Satin Stainless Steel Anti-Magnetic Tweezers with Straight Mediu
TWEEZER PNT FINE STRONG AA 5.12"
Tweezer, High Precision, 5"; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:130Mm; Tip Style:Style Aa; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18013USA

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC