Aven 18013TT

Aven Style AA Titanium AntiMagnetic Precision Tweezer with Strong Str
$ 36

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Aven 18013TT provided by its distributors.

Aven Style AA Titanium AntiMagnetic Precision Tweezer with Strong Str
Aven 18013TT Tweezers, Style AA, Titanium, Very Strong, Precise, Fine, 5", Chemical Resistant
Precision Tweezer, Titanium, 4-1/2 In
TWEEZER POINT FINE STRONG 5.12"
TWEEZERS PATTERN TITANIUM, PATTERN AA
Tweezer, Precision, 5"; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:130Mm; Tip Style:Style Aa; Tweezer Body Material:Titanium Body; Tweezer Tip Material:Titanium Tip; Product Range:- Rohs Compliant: Yes |Aven 18013TT

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC