Aven 10829F

Aven 10829F Cutters, Extra-Large, Oval Head, 32-12 AWG, Flush, ESD Safe, Ergonomic
$ 27.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10829F.

Master Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+29.34%

Related Parts

WIHA56812
Wiha 56812 Cutter, Diagonal, Narrow Shape, Full Flush, 4.5" Overall Length, Precision
WIHA56818
Wiha 56818 Cutter, Diagonal, Electronic, Full Flush, Wide Pointed Head
WIHA32830
Insulated Diagonal Cutters 5.5" Rohs Compliant: Yes |Wiha 32830

Descriptions

Descriptions of Aven 10829F provided by its distributors.

Aven 10829F Cutters, Extra-Large, Oval Head, 32-12 AWG, Flush, ESD Safe, Ergonomic
Accu-Cut XL Oval Head Cutter Flush with ESD Safe Comfort Grips
CUTTER OVAL HEAD LARGE HEAVY DUTY, FLUSH
CUTTER SIDE ANG 16DEG FLSH 5.51"
Oval Cutter, Large , Heavy Duty, Flush,; Cutter Type:Oval Head; Overall Length:140Mm; Cut Type:Flush; Cutting Capacity Max:2Mm; Cutting Edge Hardness:- Rohs Compliant: Yes |Aven 10829F

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC