Aven 10826F

Aven 10826F Cutter, Accu-Cut, Tapered Relief Head, Flush Cut, 18 AWG, ESD-Safe, 130mm OAL
$ 26.024
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10826F.

Master Electronics

Datasheet6 pages16 years ago

Inventory History

3 month trend:
-18.42%

Related Parts

WIHA32618
Application Tools, Soft Grip Long Nose Plier 6.3in

Descriptions

Descriptions of Aven 10826F provided by its distributors.

Aven 10826F Cutter, Accu-Cut, Tapered Relief Head, Flush Cut, 18 AWG, ESD-Safe, 130mm OAL
Tapered Cutter, Flush With Relief,1Mm,130Mm; Longitud Total:130Mm; Cortador, Tipo:Tapered; Tipo De Corte:Al Ras; Capacidad De Corte Max:1Mm; Dureza De Corte:- |Aven 10826F
TAPERED CUTTER, FLUSH WITH RELIEF,1MM,130MM; Cutter Type: Tapered; Overall Length: 130mm; Cut Type: Flush; Cutting Capacity Max: 1mm; Cutting Edge Hardness: -; Product Range: - 77R0845

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC