Aven 10825S

Aven 10825S Cutter, Accu-Cut, Tapered Head, Semi-Flush Cut, 1.25mm, ESD-Safe, 130mm OAL
$ 26.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10825S.

Master Electronics

Datasheet6 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

WIHA32618
Application Tools, Soft Grip Long Nose Plier 6.3in
WIHA30923
ERGO SOFT GRIP IND DIAG CUTTERS 5.5

Descriptions

Descriptions of Aven 10825S provided by its distributors.

Aven 10825S Cutter, Accu-Cut, Tapered Head, Semi-Flush Cut, 1.25mm, ESD-Safe, 130mm OAL
CUTTER SIDE TPRD SEMIFLUSH 5.12"
Tapered Cutter, Semi Flush,1.1Mm,130Mm; Cutter Type:Tapered; Overall Length:130Mm; Cut Type:Semi Flush; Cutting Capacity Max:1.1Mm; Cutting Edge Hardness:16°; Product Range:- Rohs Compliant: Yes |Aven 10825S

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC