Aven 10821F

Aven 10821F Cutters, Oval Head, 32-12 AWG, Flush, ESD Safe, Ergonomic
$ 26.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10821F.

Electro Sonic

Datasheet31 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+233%

Related Parts

WIHA32618
Application Tools, Soft Grip Long Nose Plier 6.3in
WIHA30923
ERGO SOFT GRIP IND DIAG CUTTERS 5.5

Descriptions

Descriptions of Aven 10821F provided by its distributors.

Aven 10821F Cutters, Oval Head, 32-12 AWG, Flush, ESD Safe, Ergonomic
Cutter Oval Head, Flush
CUTTER SIDE OVAL FLUSH 5.12"
Oval Cutter, Flush,1.5Mm,130Mm; Cutter Type:Oval Head; Overall Length:130Mm; Cut Type:Flush; Cutting Capacity Max:1.5Mm; Cutting Edge Hardness:16°; Product Range:- Rohs Compliant: Yes |Aven 10821F

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC