Aven 10521EC

Aven 10521EC Cutter, Niptec TR 25-E, Narrow Head, Flush Cut, 16 AWG, 5" OAL
$ 8.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10521EC.

Master Electronics

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-17.63%

Descriptions

Descriptions of Aven 10521EC provided by its distributors.

Aven 10521EC Cutter, Niptec TR 25-E, Narrow Head, Flush Cut, 16 AWG, 5" OAL
NIPTEC WIRE CUTTERS, 16AWG CUTTING CAPACITY, FLUSH PROFILE, 5 IN. L, 1000 SERIES
Aven 1000 Microshear Niptec Flush Wire Cutter, TR-25E, 16 AWG
Shears, Ambidextrous, Bent, 4-1/2in.L
CUTTER SIDE TAPERED FLUSH 5.03"
Wire Cutter, Flush, 1.3Mm, 127Mm; Cutter Type:Narrow Head; Overall Length:127Mm; Cut Type:Flush; Cutting Capacity Max:1.3Mm; Cutting Edge Hardness:-; Product Range:Niptec Series Rohs Compliant: Yes |Aven 10521EC

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC