Aven 10521

Aven 10521 Cutter, Niptec TR 25, Narrow Angled Head, Flush, 18 AWG, ESD-Safe, 5" OAL, 1000 Series
$ 12.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aven 10521.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.55%

Descriptions

Descriptions of Aven 10521 provided by its distributors.

Aven 10521 Cutter, Niptec TR 25, Narrow Angled Head, Flush, 18 AWG, ESD-Safe, 5" OAL, 1000 Series
Precision Cutter, Full Flush, 1.3Mm, 5In; Longitud Total:5"; Cortador, Tipo:Precision; Tipo De Corte:Descargado; Capacidad De Corte Max:1.3Mm; Dureza De Corte:- |Aven 10521
PRECISION CUTTER, FULL FLUSH, 1.3MM, 5IN; Cutter Type: Precision; Overall Length: 5"; Cut Type: Full Flush; Cutting Capacity Max: 1.3mm; Cutting Edge Hardness: -; Product Range: - 50N046

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC