Aven 10381

Aven 10381 Pliers Set, Stainless Steel, 5 Pcs, 400 Series
$ 145.892

Price and Stock

Descriptions

Descriptions of Aven 10381 provided by its distributors.

Aven 10381 Pliers Set, Stainless Steel, 5 Pcs, 400 Series
Plier Set, 5Pc, Stainless Steel; Kit Contents:5 Pieces Of 9.5" Groove-Joint, 8" Combination And 6" Long-Nose, Slip-Joint, Wire-Cutting Pliers; Product Range:- Rohs Compliant: Yes |Aven 10381
AVEN 10381 Pliers Set, 5 pcs.. More details: Pliers Set, Number of Pieces 5, Includes 9-1/2 In. Slip Joint Plier, 8 In. Combination Plier, 6 In. Slip Joint Plier, 6 In. Long Nose Plier With Cutter, 6 In. Diagonal Cutter, Jaw Length 3/4 In., 2 In., 1-1/4 In., Max. Jaw Opening 1 In., 2 In., 2-1/2 In., Handle Color silver, Material Stainless Steel

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC