Aven 10370-P

Aven 10370-P Pliers, Slip Joint, Plastic Handles, Serrated, 6.5" OAL, 20mm Jaw, SS, 400 Series
$ 20.33

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Aven 10370-P provided by its distributors.

Aven 10370-P Pliers, Slip Joint, Plastic Handles, Serrated, 6.5" OAL, 20mm Jaw, SS, 400 Series
Plier, Slip Joint, 6.5" Oal; Plier Style:Slip Joint; Overall Length:6.5"; Product Range:- Rohs Compliant: Yes |Aven 10370-P
AVEN 10370-P Slip Joint Plier, 6 In, 3/4 In Jaw. More details: Slip Joint Plier, Wire Cutter Yes, Overall Length 6 In., Max. Jaw Opening 2-1/2 In., Handle Type Cushion Grip, Jaw Length 3/4 In., Material 400 Stainless Steel, Finish Polished, Features Can be Used in Autoclave, for All Purpose

Manufacturer Aliases

Aven has several brands around the world that distributors may use as alternate names. Aven may also be known as the following names:

  • Aven Tools
  • AVEN INC
  • AVEN TOOLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10370P