Broadcom HCTL-1100

Controller, CMOS IC Motion; DIP; 40; 5V; 75mW; -55 to +125degC; -0.3 to +0.3V; 2.0V; -0.

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCTL-1100.

SHENGYU ELECTRONICS

Datasheet40 pages19 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Broadcom HCTL-1100 provided by its distributors.

Controller, CMOS IC Motion; DIP; 40; 5V; 75mW; -55 to +125degC; -0.3 to +0.3V; 2.0V; -0.
IC CONTROLLER; Driver Case Style:DIP; No. of Pins:40; Supply Voltage Min:4.75V;
MOTION CONTROL, 1100, DIP40; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:40; Operating Temperature Range:-20°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Base Number:1100; IC Generic Number:1100; Logic Function Number:1100

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCTL-1100.
  • HCTL-1100..
  • HCTL1100