Broadcom ASMT-LG50

Accessories and Hardware Contour Lighting Green

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-ASMT-LG50Contact
>1wk

Descriptions

Descriptions of Broadcom ASMT-LG50 provided by its distributors.

Accessories and Hardware Contour Lighting Green
LED Light Tube; LED Color:Green; Luminous Intensity:180µcd; Forward Current:20mA; Forward Voltage:5V; Color:Green; Input Current:20mA; Leaded Process Compatible:Yes; Lens Color:Green; Lens Style:Circular Tube ;RoHS Compliant: Yes
LIGHT PIPE, ROUND, GREEN; LED Colour:Green; Typ Luminous Intensity:450mcd; Forward Current:30mA; Voltage, Vf Max:5V; Operating Temperature Range:-30°C to +60°C; External Length / Height:226mm; Light Output Orientation:Linear; Voltage, Vf Typ:5V; Wavelength, Typ:520nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM