Autonics MP5W-41

Pulse Meter 5-digit Pulse Meter with 7-segment LED display (zero banking type)
$ 222
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics MP5W-41.

Newark

Datasheet23 pages14 years ago
Datasheet4 pages15 years ago

TME

element14

Descriptions

Descriptions of Autonics MP5W-41 provided by its distributors.

Pulse Meter 5-digit Pulse Meter with 7-segment LED display (zero banking type)
Digital Pulse Meter, 5-Digit, 100Vac To 240Vac; Núm. De Dígitos/Caracteres:5; Función De Medición:Pulso; Rango Del Medidor:-; Altura Del Dígito:13.8Mm; Altura De Encastre Del Panel:46Mm; Anchura De Encastre Del Panel:92Mm |Autonics MP5W-41
DIGITAL PULSE METER, 5-DIGIT, 100VAC TO; DIGITAL PULSE METER, 5-DIGIT, 100VAC TO 240VAC; No. of Digits / Alpha:5; Meter Function:Pulse; Meter Range:-; Digit Height:13.8mm; Panel Cutout Height:46mm; Panel Cutout Width:92mm; Supply Voltage Range:100VAC to 240VAC

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP5W41