Autonics MD5-HF14-AO

Driver, 5 Phase Stepper, 0.4-1.4A/ Phase, 0.72-0.00288 per Step, 1 MHz, Alarm Output, 100-220 VAC.
$ 675

Price and Stock

Descriptions

Descriptions of Autonics MD5-HF14-AO provided by its distributors.

Driver, 5 Phase Stepper, 0.4-1.4A/ Phase, 0.72-0.00288 per Step, 1 MHz, Alarm Output, 100-220 VAC.
Driver, 5 Phase Stepper, 0.4-1.4A/
STEPPER DRIVER 5PH 3A 100-220VAC
Stepper Motor Driver, 5-Ph, 220Vac, 1.4A; Control/Drive Type:Microstep Drive; No. Of Phases:Five Phase; Output Current Max:1.4A; Supply Voltage Min:100Vac; Supply Voltage Max:220Vac; Product Range:Md5 Series Rohs Compliant: Yes |Autonics MD5-HF14-AO

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD5HF14AO