Descriptions of Autonics MD5-HF14 provided by its distributors.
Driver, 5 Phase Stepper, 0.4-1.4A/ Phase, 0.72-0.00288 per Step, 1 MHz, 100-220 VAC.
AUTONICS MD5-HF14 Stepping Mtr Driver, 5-Ph, 100-220VAC, 1.4A. More details: Stepping Motor Driver, 5 Phase, 100 to 220 VAC, For Use With Stepping Motors 5PFD0, 5PFD1, 5PFD2, 5PFD3, 5PFD4, 5PFD5, 5PFD7, 5PFD9, 5PFE0, 5PFE1, 5PFE2, 5PFE3, 5PFE5, 5PFE7 and A200K-M599-G10, 1.4 Amps per Phase, Run Method Bipolar, Resolution / Microstep Divisons 1, 2, 4, 5, 8, 10, 16, 20, 25, 40, 50, 80, 100, 125, 200, 250, Max Input Pulse Frequency 500 kpps, Min Input Pulse Width 0.1 microsec, Height 6-11/16, Width 1-11/16, Depth 5-5/16, 2-Hole Mounting, Mounting Pattern 6.142 In on Center