Autonics AT11DN

Timer, Analog, 6-Mode, Multi-Range, DPDT(2c), 100-240VAC/24-240 VDC, 11-Pin, (socket req'd)
$ 51.579
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics AT11DN.

TME

Datasheet6 pages8 years ago

Inventory History

3 month trend:
+17.85%

Descriptions

Descriptions of Autonics AT11DN provided by its distributors.

Timer, Analog, 6-Mode, Multi-Range, DPDT(2c), 100-240VAC/24-240 VDC, 11-Pin, (socket req'd)
RELAY TIME DELAY 100HR 5A 250V
AUTONICS AT11DN Timer Relay, 100 hr., 11 Pin, 3A, DPDT, 120V. More details: Time Delay Relay, Signal On Delay, Flicker, Flicker 1, Signal Off Delay, Signal On/Off Delay, Interval, 11 Pins, Octal Base Type, Contact Form DPDT, 3A Contact Amp Rating (Resistive), Min. Time Setting 0.05 sec., Max. Time Setting 100 hr., Coil Volts 120 to 240VAC, Coil VA Rating 5, Plug In or Panel Mounting, Socket G0895711, Silver Alloy Contact Material, 50/60 Hz, Standards cULus, CE

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC