Descriptions of Autonics A3K-S545 provided by its distributors.
Motor, 5 Phase Stepping, 42mm Square, Shaft Type, 0.75A/Phase, 2.4 kgf-cm Torque
AUTONICS A3K-S545 Stepper Motor, 5-Ph, 17 Frame, Shaft Type. More details: Stepper Motor, 5 Phase, Frame Size NEMA 17 / 42mm, Solid Shaft Shaft Type, Max. Holding Torque 0.24nm / 33.33 oz.-in., Resolution 0.72 deg Full Step, Amps Per Phase 0.75, Rotor Inertia 68.0 g-cm2, Winding Resistance 2.20 ohms, Overall Length 1-7/8 In., Height 1-11/16 In., Width 1-11/16 In, Shaft Dia. 5mm, Shaft Length 18mm, Face Mounting, Mounting Pattern 31 x 31mm, Requires Driver 5PFF4 or 5PFF5, Controller 5PFF8 or 5PFF9, Cable 5PFG0 or G2197657, CE, RoHS