Aurel ZIGBEE DEMO KIT

Zigbee Demo Kit
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ZIGBEE DEMO KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Aurel ZIGBEE DEMO KIT.

Newark

Datasheet2 pages17 years ago

Descriptions

Descriptions of Aurel ZIGBEE DEMO KIT provided by its distributors.

ZIGBEE DEMO KIT
XTR-ZB1, ZIGBEE, WIRELESS MESH NETWORK, DEV KIT; Kit Application Type:Wireless Connectivity; Kit Contents:Demonstration Board XTR-ZB1 Coordinator, 4x Demonstration Board XTR-ZB1 Router, 4x XTR-ZB1-RLI Modules, Software
KIT, DEVELOPMENT, 2.4GHZ ZIGBEE; Silicon Manufacturer:Aurel; Application Sub Type:ZigBee Wireless Network; Kit Contents:Demo Board XTR-ZB1 Coordinator, 4x Demo Board XTR-ZB1 Router, 4x XTR-ZB1-RLI Modules, Software; Core Architecture:RF Wireless Module; Core Sub-Architecture:ZigBee; Development Tool Type:Hardware / Software - Dev Kit; Kit Contents Descriptive:1x Demo Board XTR-ZB1 coordinator with XTR-ZB1-CLI module, 4x Demo Board XTR-ZB1 router, 4x XTR-ZB1-RLI modules, 1x Software, Drivers, and Documentations CD, 1x Instruction Manual, 1x USB cable, 1x set of 10 AA 1,5V batteries; MCU Supported Families:XTR-ZB1; Silicon Family Name:XTR-ZB1; Supported Devices:XTR-ZB1-CLI, XTR-ZB1-RLI; Tool / Board Application:Demonstration; Tool / Board Applications:ZigBee Development; Type:Development Kit

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL spa