Aurel TX869BOOST

GPSS WL SKU APP3; Frequency Range: 869.4MHz to 869.65MHz; Data Rate Max: 19.2Kbps; Supply Voltage Range: 3V to 5V;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TX869BOOST. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Aurel TX869BOOST.

Newark

Datasheet1 page0 years ago

Descriptions

Descriptions of Aurel TX869BOOST provided by its distributors.

GPSS WL SKU APP3; Frequency Range:869.4MHz to 869.65MHz; Data Rate Max:19.2Kbps; Supply Voltage Range:3V to 5V; Supply Current:420mA; Modulation Type:FSK; Operating Temperature Range:-20°C to +85°C ;RoHS Compliant: Yes
MODULE, TRANSMITTER, 869MHZ, FM HI-PWR; Frequency Range:869.4MHz to 869.65MHz; Data Rate Max:19.2Kbps; Supply Voltage Range:3V to 5V; Supply Current:450mA; Modulation Type:FSK; Operating Temperature Range:-20°C to +85°C; Development Tool Type:Hardware - Module; Kit Features:869MHz Frequency, FSK Modulation, 500mW Power, Long Range of Digital Data Transmission; Tool / Board Application:869MHz Transmitter; Type:Transmitter Module

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL spa

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX 869 BOOST