Aurel TX MID 5V

Rf Module, Transmitter, Am, Ook, 5V, 433.92MHZ
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellTX MID 5V01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Aurel TX MID 5V.

element14 APAC

Datasheet2 pages20 years ago

Descriptions

Descriptions of Aurel TX MID 5V provided by its distributors.

RF MODULE, TRANSMITTER, AM, OOK, 5V, 433.92MHZ
RF MOD, TX, AM, OOK, 5V, 433.92MHZ; RF Modulation: OOK; Data Rate Max: -; Frequency: 433.92MHz; Sensitivity dBm: -; Supply Voltage Min: 3.5V; Supply Voltage Max: 5.5V; Supply Current: 5.7mA; RF Transmitter Applications: -; Produ
RF MOD, TX, AM, OOK, 5V, 433.92MHZ; Frequency Range:433.82MHz to 434.02MHz; Supply Voltage Range:3.5V to 5.5V; Supply Current:5.7mA; Modulation Type:OOK; Operating Temperature Min:-20°C; Operating Temperature Max:80°C; Development Tool Type:Hardware - Module; Kit Features:AM OOK Transmitter Module, Buffer Stage for Enhanced Power and Low Harmonics on Output; Operating Temperature Range:-20°C to +80°C; Tool / Board Application:434MHz Transmitter; Type:Transmitter Module

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL spa