Aurel RX FM8SF

RF MODULE, RECEIVER, FM, 868.30MHZ; RF Modulation: FM; Data Rate Max: -; Frequency: 868.3MHz; Sensitivity dBm:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRX FM8SF01
5h
QuestRX FM8SF0
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Aurel RX FM8SF.

element14 APAC

Datasheet1 page17 years ago

Descriptions

Descriptions of Aurel RX FM8SF provided by its distributors.

RF MODULE, RECEIVER, FM, 868.30MHZ; RF Modulation: FM; Data Rate Max: -; Frequency: 868.3MHz; Sensitivity dBm: -111dBm; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Supply Current: 7mA; Supported Devices - RF Receivers: -
Rf Module, Receiver, Superhet, Fm, 868.30Mhz; Modulación Rf:Fm; Rango De Datos Max:-; Frecuencia:868.3Mhz; Sensibilidad Dbm:-111Dbm; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación Máx.:5.5V; Corriente De Alimentación:7Ma |Aurel RX FM8SF
MODULE, RECEIVER, 869MHZ; Sensitivity dBm:-111dBm; Supply Voltage Range:4.5V to 5.5V; Supply Current:7mA; Modulation Type:FM; Operating Temperature Range:-20°C to +80°C; Development Tool Type:Hardware - Module; Kit Features:Front-end SAW Filtered to an Higher Electromagnetic Immunity, Sensibility Super-het FM Receiver; Tool / Board Application:FM Super Het Receiver 868.3MHz; Type:FM Super Het Receiver

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL spa