Aurel RTX MID 5V

Rf Module, Transceiver, Ask, 433.92Mhz, 5V, 10Kbps; Modulación Rf: Ask; Rango De Datos Max: -; Frecuencia Máxima:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellRTX MID 5V01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Aurel RTX MID 5V.

element14 APAC

Datasheet1 page15 years ago

Newark

Descriptions

Descriptions of Aurel RTX MID 5V provided by its distributors.

Rf Module, Transceiver, Ask, 433.92Mhz, 5V, 10Kbps; Modulación Rf:Ask; Rango De Datos Max:-; Frecuencia Máxima:433.92Mhz; Sensibilidad Dbm:-106Dbm; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación Máx.:5.5V |Aurel RTX MID 5V
RF MOD, TXRX, ASK, 5V, 433.92MHZ; RF Modulation: ASK; Data Rate Max: -; Frequency Max: 433.92MHz; Sensitivity dBm: -106dBm; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Transmit Power: 10mW; Module Interface: -; Supply Cu
MODULE, TRANSCEIVER, 434MHZ, AM, 5V; Frequency Range:433.92MHz; Modulation Type:ASK; Supply Voltage Range:4.5V to 5.5V; Transmit Power:10mW; Sensitivity dBm:-106dBm; Supply Current:13mA; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Data Rate Max:10Kbps; Development Tool Type:Hardware - Module; Interface Type:UART; Kit Features:High Sensitivity and Power Down Functionality, Ideal for a 2-way Radio System Needing to Save Space; Operating Temperature Range:-20°C to +85°C; Sensitivity:-106dBm; Tool / Board Application:Mini ASK Transceiver; Type:Transceiver Module

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL spa