MODULE, TRANSCEIVER, 434MHZ, AM, 3V; Frequency Range:433.92MHz; Modulation Type:ASK; Supply Voltage Range:2.1V to 3.6V; Transmit Power:10mW; Sensitivity dBm:-106dBm; Supply Current:13mA; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Data Rate Max:10Kbps; Development Tool Type:Hardware - Module; Interface Type:UART; Kit Features:High Sensitivity and Power Down Functionality, Ideal for a 2-way Radio System Needing to Save Space; Operating Temperature Range:-20°C to +85°C; Sensitivity:-106dBm; Tool / Board Application:Mini ASK Transceiver; Type:Transceiver Module