Aurel 650201275G

Module, Aurel RFT-868-3V, Serialised
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 650201275G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Aurel 650201275G.

element14 APAC

Datasheet25 pages13 years ago

TME

Descriptions

Descriptions of Aurel 650201275G provided by its distributors.

MODULE, AUREL RFT-868-3V, SERIALISED
MODULE, AUREL RFT-868-3V, SERIALISED; Frequency Max:868.3MHz; Modulation Type:FSK; Module Interface:Serial, UART, USB; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Transmit Power:10dBm; Sensitivity dBm:-100dBm; RF Transceiver Applications:Home / Industrial Automation, Remote Control; Supply Current:33mA; SVHC:No SVHC (19-Dec-2012); Frequency Range:868.3MHz; Operating Temperature Range:-; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL spa