Aurel 650201109G

Module, Receiver 869.5MHZ
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 650201109G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Aurel 650201109G.

element14 APAC

Datasheet25 pages13 years ago

Descriptions

Descriptions of Aurel 650201109G provided by its distributors.

MODULE, RECEIVER 869.5MHZ
MODULE, RECEIVER 869.5MHZ; Frequency:869.5MHz; Sensitivity dBm:-111dBm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:7mA; Modulation Type:FM; RF Receiver Applications:Far Automation, Long Distance Monitor, Road Traffic Management, Road Works; Supported Devices - RF Receivers:-; Frequency Range:869.5MHz; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +80°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Aurel has several brands around the world that distributors may use as alternate names. Aurel may also be known as the following names:

  • AUREL spa