TE Connectivity / Augat PCS-020A-1

IC Socket, PLCC20, 20 Contact(s)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Augat PCS-020A-1.

IHS

Datasheet1 page16 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Augat PCS-020A-1 provided by its distributors.

IC Socket, PLCC20, 20 Contact(s)
PLCC SOCKET, 20, THROUGH HOLE VERTICAL
SOCKET IC, PLCC, 20WAY; No. of Contacts: 20Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: -; Contact Material: Copper Alloy; Contact Plating: Tin Plated Contacts; Approval Bodies: UL;
PCS-020A-1=ASSEMBLY PLCC SOCKE

Manufacturer Aliases

TE Connectivity / Augat has several brands around the world that distributors may use as alternate names. TE Connectivity / Augat may also be known as the following names:

  • AUGAT/TYCO
  • TYCO/AUGAT
  • Tyco Electronics/Augat
  • AUGAT - TE CONNECTIVITY
  • Augat (Tyco Div)
  • AUGAT / TYCO ELECTR
  • AUGAT (now TE CONN)
  • Augat/Tyco Electronics
  • Alco Augat Tyco
  • AUGAT ( TYC)
  • AUGAT/TYCO ELEC
  • TE / BUCHANAN / AUGAT
  • TYCO/AUGAT/ALCOSWITCH
  • TE Connectivity (Tyco Electronics) / AUGAT
  • AUGAT INC
  • Augat/Tyco/Alcoswitch

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCS-020-A-1
  • PCS/020A/1
  • PCS020A-1
  • PCS020A1