TE Connectivity / Augat 716-AG1D

DIP Socket; Connector Type: DIP Socket; N
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Quest716-AG1D0
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Augat 716-AG1D.

IHS

Datasheet2 pages23 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Augat 716-AG1D provided by its distributors.

DIP Socket; Connector Type:DIP Socket; N
IC Socket, DIP16, 16 Contact(s)
DIP Socket; Connector Type:DIP Socket; No. of Contacts:16; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:2.54mm; Series:700; Row Spacing:7.62mm; Socket Mounting:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Augat has several brands around the world that distributors may use as alternate names. TE Connectivity / Augat may also be known as the following names:

  • AUGAT/TYCO
  • TYCO/AUGAT
  • Tyco Electronics/Augat
  • AUGAT - TE CONNECTIVITY
  • Augat (Tyco Div)
  • AUGAT / TYCO ELECTR
  • AUGAT (now TE CONN)
  • Augat/Tyco Electronics
  • Alco Augat Tyco
  • AUGAT ( TYC)
  • AUGAT/TYCO ELEC
  • TE / BUCHANAN / AUGAT
  • TYCO/AUGAT/ALCOSWITCH
  • TE Connectivity (Tyco Electronics) / AUGAT
  • AUGAT INC
  • Augat/Tyco/Alcoswitch

Part Number Aliases

This part may be known by these alternate part numbers:

  • 716AG1D