| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 303A-753018-000 | 3,285 | 152 | |||||||||
| TME | 303A-753018-000 | 3,731 | 1 | 22h | ||||||||
| NAC Semi | XSJSS0000003876 | 2,628 | 408 | 2h | ||||||||
| Classic Components | 303A-753018-000 | 2,000 | 1d |
Download datasheets and manufacturer documentation for Attend 303A-753018-000.
Download Attend 303A-753018-000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Attend 303A-753018-000 provided by its distributors.
Attend has several brands around the world that distributors may use as alternate names. Attend may also be known as the following names:
Download datasheets and manufacturer documentation for Attend 303A-753018-000.