| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 123A-NUT-42 | 8,796 | 384 | |||||||||
| DigiKey | 4827-123A-NUT-42CT-ND | 3,847 | 1 | Cut Tape | ||||||||
| TME | 123A-NUT-42 | 3,768 | 2 | 8h | ||||||||
| NAC Semi | XSJSS0000003124 | 7,037 | 1022 | 1h | ||||||||
| Classic Components | 123A-NUT-42 | 169 | 2d |
Download Attend 123A-NUT-42 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Attend has several brands around the world that distributors may use as alternate names. Attend may also be known as the following names: