| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 119A-NUT-92-R02 | 722 | 360 | |||||||||
| TME | 119A-NUT-92-R02 | 21,712 | 1 | 5h | ||||||||
| DigiKey | 4827-119A-NUT-92-R02CT-ND | 944 | 1 | Cut Tape | ||||||||
| NAC Semi | AT0000000000094 | 100 | 1 | 1d | ||||||||
| UnikeyIC | 119A-NUT-92-R02 | 944 | 300 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Attend 119A-NUT-92-R02.
Attend has several brands around the world that distributors may use as alternate names. Attend may also be known as the following names:
Download datasheets and manufacturer documentation for Attend 119A-NUT-92-R02.