| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 119A-56LATCH | 556 | 189 | |||||||||
| DigiKey | 4827-119A-56LATCHCT-ND | 931 | 1 | Cut Tape | ||||||||
| NAC Semi | AT0000000000435 | 84 | 1 | 1d | ||||||||
| UnikeyIC | 119A-56LATCH | 580 | 104 | Tape & Reel | 10h | |||||||
| Classic Components | 119A-56LATCH | 580 | 3h |
Descriptions of Attend 119A-56LATCH provided by its distributors.
Attend has several brands around the world that distributors may use as alternate names. Attend may also be known as the following names: